Part Details for SSL-LX3044ID-12V by ITW Lumex
Overview of SSL-LX3044ID-12V by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for SSL-LX3044ID-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9513
|
Newark | Led, Red, T-1 (3Mm), 6Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:30Ma, Forward Voltage:12V, Wavelength Typ:635Nm, Luminous Intensity:6Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LX3044ID-12V Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2110 | Buy Now |
DISTI #
67-1067-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9938 In Stock |
|
$0.2109 / $0.7100 | Buy Now |
DISTI #
696-LX3044ID-12V
|
Mouser Electronics | Standard LEDs - Through Hole 3mm Short Lens Red RoHS: Compliant | 3919 |
|
$0.2100 / $0.5600 | Buy Now |
DISTI #
70127336
|
RS | Red LED, 635 nm T1(3 mm)Diffused, Dome Lens Through Hole package | Lumex SSL-LX3044ID-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 206 |
|
$0.3960 / $0.5660 | Buy Now |
|
Future Electronics | Red Ø 3 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
775 In Stock |
|
$0.2093 / $0.2585 | Buy Now |
DISTI #
SSL-LX3044ID-12V
|
TME | LED, 2.9mm, red, 6mcd, 60°, Front: convex, 12÷14V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.2290 / $0.7990 | RFQ |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
775 In Stock |
|
$0.2093 / $0.2585 | Buy Now |
Part Details for SSL-LX3044ID-12V
SSL-LX3044ID-12V CAD Models
SSL-LX3044ID-12V Part Data Attributes
|
SSL-LX3044ID-12V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044ID-12V
ITW Lumex
Single Color LED, Red, Red Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |