-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Green Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044GD-12V by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9511
|
Newark | Led, Green, T-1 (3Mm), 6Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1870 |
|
$0.2690 / $0.6880 | Buy Now |
DISTI #
67-1061-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3366 In Stock |
|
$0.2541 / $0.8000 | Buy Now |
DISTI #
696-LX3044GD-12V
|
Mouser Electronics | Single Color LEDs 3mm Short Lens Green RoHS: Compliant | 1794 |
|
$0.2290 / $0.6400 | Buy Now |
DISTI #
70127334
|
RS | LED, T-3 mm LED 565nm Green Diffused, 12V | Lumex SSL-LX3044GD-12V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 | RFQ |
|
Future Electronics | Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag |
0 Bag |
|
$0.2400 / $0.2450 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant |
14009 In Stock |
|
$0.2229 / $0.3130 | Buy Now |
DISTI #
53912931
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2019 | Americas - 14000 |
|
$0.2956 / $0.4108 | Buy Now |
DISTI #
SSL-LX3044GD-12V
|
TME | LED, 2.9mm, green, 6mcd, 60°, Front: convex, 12÷14VDC, No.of term: 2 Min Qty: 1 | 2819 |
|
$0.2210 / $0.5050 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant |
14009 In Stock |
|
$0.2229 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX3044GD-12V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044GD-12V
ITW Lumex
Single Color LED, Green, Green Diffused, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for SSL-LX3044GD-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3044GD-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL-LX3054GD-12V | ITW Lumex | Check for Price | Single Color LED, Green, Green Diffused, T-1, 3mm, | SSL-LX3044GD-12V vs SSL-LX3054GD-12V |
SSL-LX3054GD-5V | ITW Lumex | Check for Price | Single Color LED, Green, Green Diffused, T-1, 3mm, | SSL-LX3044GD-12V vs SSL-LX3054GD-5V |