Part Details for SSL-LX3044AD by ITW Lumex
Overview of SSL-LX3044AD by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX3044AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9510
|
Newark | Led, Amber, T-1 (3Mm), 15Mcd, 605Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:605Nm, Luminous Intensity:15Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3044AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$0.0930 / $0.3200 | Buy Now |
DISTI #
67-1058-ND
|
DigiKey | LED AMBER DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8574 In Stock |
|
$0.0877 / $0.4500 | Buy Now |
DISTI #
696-SSL-LX3044AD
|
Mouser Electronics | Standard LEDs - Through Hole 3mm Short Lens Amber RoHS: Compliant | 2546 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
V99:2348_21714708
|
Arrow Electronics | LED Uni-Color Amber 605nm 2-Pin T-1 RoHS: Compliant Min Qty: 294 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 294 |
|
$0.0752 / $0.1310 | Buy Now |
DISTI #
V36:1790_21714708
|
Arrow Electronics | LED Uni-Color Amber 605nm 2-Pin T-1 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 | Americas - 6 |
|
$0.0571 | Buy Now |
DISTI #
70127611
|
RS | LED Amber 15 mcd 150 mA 2.1 V 5 V 605 nm 105 mW 60 2 x theta 85 Deg C | Lumex SSL-LX3044AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2571 |
|
$0.0500 | Buy Now |
|
Future Electronics | Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 500Bag |
|
$0.0804 / $0.0977 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Amber 605nm 2-Pin T-1 RoHS: Compliant |
592 In Stock |
|
$0.0830 / $0.1298 | Buy Now |
DISTI #
68506397
|
Verical | LED Uni-Color Amber 605nm 2-Pin T-1 RoHS: Compliant Min Qty: 592 Package Multiple: 592 Date Code: 2023 | Americas - 592 |
|
$0.1639 | Buy Now |
DISTI #
63311957
|
Verical | LED Uni-Color Amber 605nm 2-Pin T-1 RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 2213 | Americas - 294 |
|
$0.0752 / $0.1310 | Buy Now |
Part Details for SSL-LX3044AD
SSL-LX3044AD CAD Models
SSL-LX3044AD Part Data Attributes
|
SSL-LX3044AD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044AD
ITW Lumex
Single Color LED, Amber, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |