SSL-LX30448UPGC
ITW Lumex
Description: Single Color LED, Ultra Pure Green, Water Clear, T-1, 3mm,

Overview of SSL-LX30448UPGC by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
iW3605-05C Renesas Electronics Corporation 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications
iW3658-20F Renesas Electronics Corporation Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET
iW3600-00 Renesas Electronics Corporation Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications

CAD Models for SSL-LX30448UPGC by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSL-LX30448UPGC by ITW Lumex

SSL-LX30448UPGC
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ULTRA PURE GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
WATER CLEAR
Luminous Intensity-Nom
300.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.4 mm
Packing Method
BULK
Peak Wavelength
525 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin (Sn)
Terminal Pitch
5.08 mm
Viewing Angle
30 deg
Want to compare parts?
  1. SSL-LX30448UPGC
    ITW Lumex
    Single Color LED, Ultra Pure Green, Water Clear, T-1, 3mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSL-LX30448UPGC by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSL-LX30448UPGC by ITW Lumex

  • Please alert me when SSL-LX30448UPGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSL-LX30448UPGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSL-LX30448UPGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSL-LX30448UPGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSL-LX30448UPGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSL-LX30448UPGC by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: