SSL-LX2579IGW-CA
ITW Lumex
Description: Dual Color LED, Red/green, Diffused Milky White, 5mm,

Overview of SSL-LX2579IGW-CA by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

Price & Stock for SSL-LX2579IGW-CA by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # SSL-LX2579IGW-CA-ND
DigiKey LED GRN/RED DIFF RECT 2X5MM T/H Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for SSL-LX2579IGW-CA by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSL-LX2579IGW-CA by ITW Lumex

SSL-LX2579IGW-CA
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED/GREEN
Configuration
COMMON ANODE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED MILKY WHITE
Luminous Intensity-Nom
3.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7 mm
Packing Method
BULK
Peak Wavelength
635/565 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. SSL-LX2579IGW-CA
    ITW Lumex
    Dual Color LED, Red/green, Diffused Milky White, 5mm,
    VS

Related Parts for SSL-LX2579IGW-CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSL-LX2579IGW-CA by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSL-LX2579IGW-CA by ITW Lumex

Select Manufacturer
Which Manufacturer of SSL-LX2579IGW-CA would you like to use for your alert(s)?
  • Please alert me when SSL-LX2579IGW-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSL-LX2579IGW-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSL-LX2579IGW-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSL-LX2579IGW-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSL-LX2579IGW-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSL-LX2579IGW-CA by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: