Part Details for SSL-LX25593SUGD by ITW Lumex
Overview of SSL-LX25593SUGD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SSL-LX25593SUGD
SSL-LX25593SUGD CAD Models
SSL-LX25593SUGD Part Data Attributes
|
SSL-LX25593SUGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX25593SUGD
ITW Lumex
Single Color LED, Super Ultra Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SSL-LX25593SUGD
This table gives cross-reference parts and alternative options found for SSL-LX25593SUGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX25593SUGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX25783SUGD | Single Color LED, Super Ultra Green, Diffused, 7mm, | ITW Lumex | SSL-LX25593SUGD vs SSL-LX25783SUGD |