Part Details for SSL-LX25593AGW by ITW Lumex
Overview of SSL-LX25593AGW by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX25593AGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX25593AGW-ND
|
DigiKey | LED AMB/GRN DIFF RECT 2.5X5MM TH Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SSL-LX25593AGW
SSL-LX25593AGW CAD Models
SSL-LX25593AGW Part Data Attributes
|
SSL-LX25593AGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX25593AGW
ITW Lumex
Dual Color LED, Amber/green, Diffused Milky White, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 605/565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |