Part Details for SSL-LX22R13SRD by ITW Lumex
Overview of SSL-LX22R13SRD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SSL-LX22R13SRD
SSL-LX22R13SRD CAD Models
SSL-LX22R13SRD Part Data Attributes:
|
SSL-LX22R13SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX22R13SRD
ITW Lumex
Single Color LED, Super Red, Diffused, 22mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |