Part Details for SSL-LX20R6USBD by ITW Lumex
Overview of SSL-LX20R6USBD by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SSL-LX20R6USBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-SSL-LX20R6USBD-ND
|
DigiKey | LED BLUE DIFFUSED 6CHIP JUMBO TH Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX20R6USBD
|
Mouser Electronics | Standard LEDs - Through Hole Blue 470nm 120mcd 22mm 120 degree RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70127400
|
RS | LED, 22MM 6-CHIP JUMBO 470NM ULTRA SUPER BLUE DIFF LED | Lumex SSL-LX20R6USBD RoHS: Compliant Min Qty: 82 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
Part Details for SSL-LX20R6USBD
SSL-LX20R6USBD CAD Models
SSL-LX20R6USBD Part Data Attributes
|
SSL-LX20R6USBD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20R6USBD
ITW Lumex
Single Color LED Display Cluster, Ultra Super Blue, 13.5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Display Height | 13.5 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin (Sn) |