Part Details for SSL-LX20R6SRD by ITW Lumex
Overview of SSL-LX20R6SRD by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX20R6SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9750
|
Newark | Led, Red, 20Mm, 60Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:20Mm, Forward Current If:20Ma, Forward Voltage:5.1V, Wavelength Typ:660Nm, Luminous Intensity:60Mcd, Viewing Angle:120°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LX20R6SRD RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSL-LX20R6SRD
SSL-LX20R6SRD CAD Models
SSL-LX20R6SRD Part Data Attributes
|
SSL-LX20R6SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20R6SRD
ITW Lumex
Single Color LED Display Cluster, Super Red, 13.5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Display Height | 13.5 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 6 V | |
JESD-609 Code | e3 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 25 mm | |
Peak Wavelength | 660 nm | |
Terminal Finish | TIN | |
Viewing Angle | 140 deg |