Part Details for SSL-LX20583IGW-FT by ITW Lumex
Overview of SSL-LX20583IGW-FT by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX20583IGW-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LLX20583IGWFT
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.1730 / $0.6400 | Order Now |
DISTI #
71494925
|
RS | T2x8 STOVE-P 635/565 BI- COL FLATTOP | Lumex SSL-LX20583IGW-FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2260 | RFQ |
Part Details for SSL-LX20583IGW-FT
SSL-LX20583IGW-FT CAD Models
SSL-LX20583IGW-FT Part Data Attributes
|
SSL-LX20583IGW-FT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20583IGW-FT
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, 2.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | CYLINDRICAL | |
Size | 2.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |