Part Details for SSL-LX20465ID by ITW Lumex
Overview of SSL-LX20465ID by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SSL-LX20465ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9505
|
Newark | Led, Red, 2Mm, 25Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-2 (6Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:25Mcd, Viewing Angle:70°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LX20465ID Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.0950 | Buy Now |
DISTI #
67-1125-ND
|
DigiKey | LED RED DIFF T-2MM TAPER T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3026 In Stock |
|
$0.0845 / $0.4300 | Buy Now |
DISTI #
696-SSL-LX20465ID
|
Mouser Electronics | Standard LEDs - Through Hole 2mm Tapered Red RoHS: Compliant | 7606 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V99:2348_21714661
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 3515 |
|
$0.0725 / $0.2279 | Buy Now |
DISTI #
71494710
|
RS | T2X4 STOVE PIPE LENS LED ,635nm RED | Lumex SSL-LX20465ID RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 | RFQ |
|
Future Electronics | Red 70° Diffused 25 mcd 2 V Radial 2 mm Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0711 / $0.0797 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
6918 In Stock |
|
$0.0730 / $0.1047 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, HIGH INTENSITY RED, 2 mm | 6 |
|
Buy Now | |
DISTI #
SSL-LX20465ID
|
TME | LED, 2mm, red, 25mcd, 70°, Front: flat, 2÷2.5V, Pitch: 2.54mm, THT Min Qty: 5 | 9580 |
|
$0.0770 / $0.1400 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
6918 In Stock |
|
$0.0730 / $0.1047 | Buy Now |
Part Details for SSL-LX20465ID
SSL-LX20465ID CAD Models
SSL-LX20465ID Part Data Attributes:
|
SSL-LX20465ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20465ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |