Part Details for SSL-LX20465GD by ITW Lumex
Overview of SSL-LX20465GD by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX20465GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9504
|
Newark | Led, Green, 2Mm, 10Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-2 (6Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:70°, Lens Shape:Round, Msl:-Rohs Compliant: Yes |Lumex SSL-LX20465GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
67-1127-ND
|
DigiKey | LED GREEN DIFF T-2MM TAPER T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12530 In Stock |
|
$0.0882 / $0.4700 | Buy Now |
DISTI #
696-SSL-LX20465GD
|
Mouser Electronics | Standard LEDs - Through Hole 2mm Tapered Green RoHS: Compliant | 6112 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
V99:2348_21714664
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2111 | Americas - 2495 |
|
$0.0464 / $0.2070 | Buy Now |
DISTI #
71494709
|
RS | LED LAMP T2 DOT LENS 565 GREEN DIFF | Lumex SSL-LX20465GD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 | RFQ |
|
Future Electronics | Green Ø 2 mm 70° 10 mcd Tinted 2.2 V Radial Round Flat Top LED - T-2mm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0834 / $0.0953 | Buy Now |
|
Onlinecomponents.com | Green Ø 2 mm 70° 10 mcd Tinted 2.2 V Radial Round Flat Top LED - T-2mm RoHS: Compliant |
6919 In Stock |
|
$0.0762 / $0.1112 | Buy Now |
DISTI #
69089472
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2210 | Americas - 6000 |
|
$0.1021 / $0.1446 | Buy Now |
DISTI #
61279694
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2111 | Americas - 2495 |
|
$0.0464 / $0.0480 | Buy Now |
|
Bristol Electronics | 558 |
|
RFQ |
Part Details for SSL-LX20465GD
SSL-LX20465GD CAD Models
SSL-LX20465GD Part Data Attributes
|
SSL-LX20465GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20465GD
ITW Lumex
Single Color LED, Green, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for SSL-LX20465GD
This table gives cross-reference parts and alternative options found for SSL-LX20465GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX20465GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W13GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-3/4, 2mm, | SSL-LX20465GD vs W13GD |