Part Details for SSL-LX15YC-RP-TR by ITW Lumex
Overview of SSL-LX15YC-RP-TR by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX15YC-RP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 4011 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 2320 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 1840 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 803 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for SSL-LX15YC-RP-TR
SSL-LX15YC-RP-TR CAD Models
SSL-LX15YC-RP-TR Part Data Attributes
|
SSL-LX15YC-RP-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX15YC-RP-TR
ITW Lumex
Single Color LED, Yellow, Clear, 3mm, PLASTIC, SOT-23, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SOT-23, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.15 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |