Part Details for SSL-LX15IGC by ITW Lumex
Overview of SSL-LX15IGC by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX15IGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, RED/GREEN, 3 mm | 12 |
|
Buy Now |
Part Details for SSL-LX15IGC
SSL-LX15IGC CAD Models
SSL-LX15IGC Part Data Attributes
|
SSL-LX15IGC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX15IGC
ITW Lumex
Dual Color LED, Red/green, Water Clear, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |