Part Details for SSL-LX1583SRD by ITW Lumex
Results Overview of SSL-LX1583SRD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX1583SRD Information
SSL-LX1583SRD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SSL-LX1583SRD by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSL-LX1583SRD
SSL-LX1583SRD Part Data Attributes
|
|
SSL-LX1583SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX1583SRD
ITW Lumex
Single Color LED, Super Red, Diffused Red, 5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Super Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Diffused Red | |
| Luminous Intensity-Nom | 50.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 660 Nm | |
| Shape | Rectangular | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 110 Deg |