Part Details for SSL-LX100133SYD by ITW Lumex
Overview of SSL-LX100133SYD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SSL-LX100133SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX100133SYD-ND
|
DigiKey | LED T-10MM 590NM YELLOW DIFF Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSLLX100133SYD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.2140 / $0.2150 | Order Now |
DISTI #
70127663
|
RS | LED Yellow 350 mcd 0.394 in. 150 mA 2 V 5 V 595 nm 125 mW 60 2 x theta | Lumex SSL-LX100133SYD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9160 |
|
$0.1700 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 595nm 2-Pin T-10 RoHS: Compliant | 0 |
|
$0.1978 / $0.5430 | Buy Now |
Part Details for SSL-LX100133SYD
SSL-LX100133SYD CAD Models
SSL-LX100133SYD Part Data Attributes
|
SSL-LX100133SYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX100133SYD
ITW Lumex
Single Color LED, Super Yellow, Diffused, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |