Part Details for SSL-LX100133SRC/B by ITW Lumex
Overview of SSL-LX100133SRC/B by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL-LX100133SRC/B
SSL-LX100133SRC/B CAD Models
SSL-LX100133SRC/B Part Data Attributes
|
SSL-LX100133SRC/B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX100133SRC/B
ITW Lumex
Single Color LED, Super Red, Water Clear, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |