Part Details for SSKT160-08 by SMC Diode Solutions
Results Overview of SSKT160-08 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSKT160-08 Information
SSKT160-08 by SMC Diode Solutions is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SSKT160-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SSKT160-08-ND
|
DigiKey | SCR MODULE 800V T2 Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$59.9420 | Buy Now |
DISTI #
SSKT160-08-SMC
|
TME | Module: thyristor, double series, 800V, 160A, T2-1, Ifsm: 5kA, screw Min Qty: 1 | 7 |
|
$71.8000 / $90.3000 | Buy Now |