There are no models available for this part yet.
Overview of SSK-7110 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
87827-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SSK-7110 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005420061
|
Sager | Specialty Controllers | 0 |
|
Buy Now |