Part Details for SSK 110 KER-EX by Phoenix Contact
Overview of SSK 110 KER-EX by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSK 110 KER-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 10 mm² - 20 - 8 AWG - width: 8.4 mm - color: white - mounting type: NS 32 - insulation material: ceramic RoHS: Compliant |
38 In Stock |
|
$21.1200 / $30.8400 | Buy Now |
|
Master Electronics | Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 10 mm² - 20 - 8 AWG - width: 8.4 mm - color: white - mounting type: NS 32 - insulation material: ceramic RoHS: Compliant |
38 In Stock |
|
$21.1200 / $30.8400 | Buy Now |