Part Details for SSJ1204 by TE Connectivity
Overview of SSJ1204 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSJ1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0922
|
Newark | Ssj1204 Low P Slide Switch Spdt |Alcoswitch Te Connectivity SSJ1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5380 |
|
$1.2800 / $1.9700 | Buy Now |
DISTI #
47M1069
|
Newark | Switch, Slide, Spdt, 100Ma, Through Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:Ssj Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity SSJ1204 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
2266-SSJ1204-ND
|
DigiKey | Slide Switch, SPDT, On-on, 0.1A, Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
5380 In Stock |
|
$0.9600 / $1.0200 | Buy Now |
DISTI #
506-SSJ1204
|
Mouser Electronics | Slide Switches SPDT SLIDE SWITCH RA RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray RoHS: Compliant |
5380 Partner Stock |
|
$0.8260 / $1.3400 | Buy Now |
DISTI #
16941827
|
Verical | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 5380 |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
1825280-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 5 Package Multiple: 1 Container: Box |
Americas - 6400 In Stock |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
1825280-1
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/12VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 100 |
|
$0.8900 / $1.3300 | Buy Now |
DISTI #
000000000002660188
|
Sager | Slide Switches SPDT SLIDE SWITCH RA Min Qty: 6400 | 0 |
|
$0.7984 / $0.9305 | Buy Now |
DISTI #
C1S757100228260
|
Chip1Stop | Slide Switch RoHS: Compliant | 5380 |
|
$0.9510 / $1.0700 | Buy Now |
Part Details for SSJ1204
SSJ1204 CAD Models
SSJ1204 Part Data Attributes
|
SSJ1204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSJ1204
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 23 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 4.3 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |