Part Details for SSI-LXR9126SID110V by ITW Lumex
Overview of SSI-LXR9126SID110V by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SSI-LXR9126SID110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2735
|
Newark | Panel Mount Indicator, Led, 8.2Mm, Red, 120V, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:8.2Mm, Forward Current If:-, Luminous Intensity:100Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:T-1 3/4 (5Mm) Rohs Compliant: Yes |Lumex SSI-LXR9126SID110V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
67-2137-ND
|
DigiKey | LED RED PNL MNT 6"LDS W/CONN Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3132 / $6.8400 | Buy Now |
DISTI #
696-LXR9126SID110V6
|
Mouser Electronics | LED Panel Mount Indicators Red 110 VAC 636nm 100mcd RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
DISTI #
71495448
|
RS | T5mm CHRM PNL IND 110V AlInGaP RD DIFF 6" LDS | Lumex SSI-LXR9126SID110V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $3.8700 | RFQ |
|
Future Electronics | QuasarBrite Red 5 mm 60° 120 V 100 mcd 6" Wire Leads LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.0200 / $4.4800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin RoHS: Compliant |
156 In Stock |
|
$3.8100 / $6.6300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin RoHS: Compliant |
156 In Stock |
|
$3.8100 / $6.6300 | Buy Now |
Part Details for SSI-LXR9126SID110V
SSI-LXR9126SID110V CAD Models
SSI-LXR9126SID110V Part Data Attributes:
|
SSI-LXR9126SID110V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR9126SID110V
ITW Lumex
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE AND RESISTOR | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |