Part Details for SSI-LXR4815YD by ITW Lumex
Overview of SSI-LXR4815YD by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9643
|
Newark | Panel Mount Indicator, Led, 8.2Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:2.1Vdc, Mounting Hole Dia:8.2Mm, Forward Current If:20Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5Mm Rohs Compliant: Yes |Lumex SSI-LXR4815YD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
67-1165-ND
|
DigiKey | LED 5MM YELLOW DIFF REFL PANELMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1564 In Stock |
|
$0.9141 / $2.5200 | Buy Now |
DISTI #
696-SSI-LXR4815YD
|
Mouser Electronics | LED Panel Mount Indicators Metal Reflector Yel RoHS: Compliant | 1423 |
|
$0.9280 / $1.8300 | Buy Now |
DISTI #
V99:2348_21714766
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1851 | Americas - 126 |
|
$0.2709 / $0.3717 | Buy Now |
DISTI #
70127694
|
RS | LED IND 8mm HOLE T5LED YELDIF CHROM | Lumex SSI-LXR4815YD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2800 | RFQ |
|
Onlinecomponents.com | Single Color LED - Yellow - Diffused - T-1 3/4 - 5mm RoHS: Compliant |
1998 In Stock |
|
$0.8940 / $1.1830 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Master Electronics | Single Color LED - Yellow - Diffused - T-1 3/4 - 5mm RoHS: Compliant |
1998 In Stock |
|
$0.8940 / $1.1830 | Buy Now |
Part Details for SSI-LXR4815YD
SSI-LXR4815YD CAD Models
SSI-LXR4815YD Part Data Attributes:
|
SSI-LXR4815YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815YD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |