Part Details for SSI-LXR4815YD-150 by ITW Lumex
Overview of SSI-LXR4815YD-150 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815YD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1022
|
Newark | Optoelectronic |Lumex SSI-LXR4815YD-150 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
696-ILXR4815YD150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 672 |
|
$1.5900 / $3.1200 | Buy Now |
DISTI #
70127572
|
RS | T-5mm Panel IND 585nmYellowDIFF W/6"Leads | Lumex SSI-LXR4815YD-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $3.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.6200 | Buy Now |
Part Details for SSI-LXR4815YD-150
SSI-LXR4815YD-150 CAD Models
SSI-LXR4815YD-150 Part Data Attributes
|
SSI-LXR4815YD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815YD-150
ITW Lumex
T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 60 deg |