Part Details for SSI-LXR4815USBD150 by ITW Lumex
Overview of SSI-LXR4815USBD150 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815USBD150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXR4815USBD150-ND
|
DigiKey | LED PANEL INDICATOR BLUE 3.5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4975 In Stock |
|
$1.6738 / $4.1400 | Buy Now |
DISTI #
696-LXR4815USBD150
|
Mouser Electronics | LED Panel Mount Indicators 5mm Chrome 6" Blue RoHS: Compliant | 3290 |
|
$1.6900 / $4.0200 | Buy Now |
DISTI #
71495379
|
RS | T5mm CHRM PNL IND 470nm Blue DIFF 6" LDS | Lumex SSI-LXR4815USBD150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $3.6800 | RFQ |
|
Future Electronics | Blue 5 mm 60° Diffused 250 mcd 3.5 V LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6600 / $1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.8200 | Buy Now |
Part Details for SSI-LXR4815USBD150
SSI-LXR4815USBD150 CAD Models
SSI-LXR4815USBD150 Part Data Attributes
|
SSI-LXR4815USBD150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815USBD150
ITW Lumex
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED BLUE | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXR4815USBD150
This table gives cross-reference parts and alternative options found for SSI-LXR4815USBD150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR4815USBD150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH9USBD-150 | Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815USBD150 vs SSI-LXH9USBD-150 |
SSI-LXR5020USBD150 | Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815USBD150 vs SSI-LXR5020USBD150 |