Part Details for SSI-LXR4815SYD150B by ITW Lumex
Overview of SSI-LXR4815SYD150B by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815SYD150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXR4815SYD150B-ND
|
DigiKey | LED PANEL INDICATOR YELLOW 2.1V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LXR4815SYD-150B
|
Mouser Electronics | LED Panel Mount Indicators T-5mm PNL IND BLK AND 590nm AlInGaP S-YL DIF 6 RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
70599912
|
RS | T-5mm PNL IND BLK AND590nm AlInGaP S-YL DIF 6 | Lumex SSI-LXR4815SYD150B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |