Part Details for SSI-LXR4815ID-150 by ITW Lumex
Overview of SSI-LXR4815ID-150 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815ID-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXR4815ID-150-ND
|
DigiKey | LED 5MM RED DIFF REFL6"LDS PNLMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5000 In Stock |
|
$1.3042 / $3.1000 | Buy Now |
DISTI #
696-ILXR4815ID150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
70127271
|
RS | Indicator Panel Mount LED Mnt-Sz 0.323" Screw Red 2V Leads | Lumex SSI-LXR4815ID-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1005 |
|
$1.3200 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Single Color LED - High Intensity Red - Diffused Red - T-1 3/4 - 5mm RoHS: Compliant |
415 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
53173461
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 2-Pin Min Qty: 100 Package Multiple: 100 Date Code: 2101 | Americas - 400 |
|
$1.9116 / $2.1325 | Buy Now |
|
Master Electronics | Single Color LED - High Intensity Red - Diffused Red - T-1 3/4 - 5mm RoHS: Compliant |
415 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
Part Details for SSI-LXR4815ID-150
SSI-LXR4815ID-150 CAD Models
SSI-LXR4815ID-150 Part Data Attributes:
|
SSI-LXR4815ID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815ID-150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |