There are no models available for this part yet.
Overview of SSI-LXR3816SYD-150 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSI-LXR3816SYD-150 by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSI-LXR3816SYD-150-ND
|
DigiKey | LED PANEL INDICATOR YELLOW 2.1V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
696-LXR3816SYD-150
|
Mouser Electronics | LED Panel Mount Indicators 5mm Chrome 6" Yellow RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70127270
|
RS | Indicator Panel Mount LED Mnt-Sz 0.323" Screw Yellow 2.1V Leads | Lumex SSI-LXR3816SYD-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.0600 | RFQ |
CAD Models for SSI-LXR3816SYD-150 by ITW Lumex
Part Data Attributes for SSI-LXR3816SYD-150 by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER YELLOW
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED YELLOW
|
Luminous Intensity-Nom
|
300.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSI-LXR3816SYD-150
This table gives cross-reference parts and alternative options found for SSI-LXR3816SYD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR3816SYD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH9SYD-150 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR3816SYD-150 vs SSI-LXH9SYD-150 |
Related Parts for SSI-LXR3816SYD-150
-
SSI-LXH1090SRDVisible LEDs
-
10114Fixed Inductors
-
MCF51AC256ACLKEMicrocontrollers
-
JANTX1N4981Zener Diodes
-
STF5NK100ZPower Field-Effect Transistors
-
ST1L04PTLinear Regulator ICs
-
ST735CD-TRSwitching Regulator or Controllers
-
10M08DFV81C7GField Programmable Gate Arrays
-
SQ1470AEH-T1_GE3Small Signal Field-Effect Transistors