Part Details for SSI-LXR3816ID-150 by ITW Lumex
Overview of SSI-LXR3816ID-150 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR3816ID-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J0951
|
Newark | Optoelectronic |Lumex SSI-LXR3816ID-150 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
696-ILXR3816ID150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
71495324
|
RS | SSI-LXR3816+5093ID+150mm RED/BLK LDS | Lumex SSI-LXR3816ID-150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd RoHS: Compliant |
109 In Stock |
|
$1.3400 / $11.6000 | Buy Now |
DISTI #
51657590
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1806 | Americas - 100 |
|
$4.7710 / $15.0800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd RoHS: Compliant |
109 In Stock |
|
$1.3400 / $11.6000 | Buy Now |
Part Details for SSI-LXR3816ID-150
SSI-LXR3816ID-150 CAD Models
SSI-LXR3816ID-150 Part Data Attributes
|
SSI-LXR3816ID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR3816ID-150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXR3816ID-150
This table gives cross-reference parts and alternative options found for SSI-LXR3816ID-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR3816ID-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH600ID-150 | Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR3816ID-150 vs SSI-LXH600ID-150 |
SSI-LXH692ID-150C | Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR3816ID-150 vs SSI-LXH692ID-150C |
SSI-LXH9ID-150 | Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR3816ID-150 vs SSI-LXH9ID-150 |
SSI-LXH691ID-150C | Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR3816ID-150 vs SSI-LXH691ID-150C |