Part Details for SSI-LXR3816-B27841 by ITW Lumex
Overview of SSI-LXR3816-B27841 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR3816-B27841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSILXR3816B27841
|
Mouser Electronics | LED Panel Mount Indicators T5 BLKANOD PNL IND,3LDS BICLR,C/A,WTR RS | 0 |
|
$5.4700 | Order Now |
DISTI #
70127479
|
RS | T-5mm Red/Green LED Panel Indicator MILKY White Diffused Lens | Lumex SSI-LXR3816-B27841 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 / $6.8500 | RFQ |
|
Onlinecomponents.com | LED, PANEL INDICATOR RoHS: Compliant |
445 In Stock |
|
$4.8500 / $63.4700 | Buy Now |
DISTI #
51670054
|
Verical | 635nm/565nm Green /Red Bi-Color Panel Mount Indicators RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1830 | Americas - 444 |
|
$18.5120 / $82.5110 | Buy Now |
|
Master Electronics | LED, PANEL INDICATOR RoHS: Compliant |
445 In Stock |
|
$4.8500 / $63.4700 | Buy Now |
Part Details for SSI-LXR3816-B27841
SSI-LXR3816-B27841 CAD Models
SSI-LXR3816-B27841 Part Data Attributes
|
SSI-LXR3816-B27841
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR3816-B27841
ITW Lumex
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 17.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |