-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSI-LXR3612ID-150 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J0907
|
Newark | Optoelectronic |Lumex SSI-LXR3612ID-150 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
SSI-LXR3612ID-150-ND
|
DigiKey | LED 3MM PANEL MNT W/24AWG LEADS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3978 In Stock |
|
$1.5002 / $3.4100 | Buy Now |
DISTI #
696-ILXR3612ID150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 2798 |
|
$1.3500 / $2.2500 | Buy Now |
DISTI #
70127675
|
RS | Indicator Panel Mount LED Mnt-Sz 0.244" Screw Red 2V Leads | Lumex SSI-LXR3612ID-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2119 |
|
$0.9400 | Buy Now |
|
Future Electronics | T3mm CHRM PNL MNT red LED635nm RD DF W/6" LEADS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Container: Bag |
0 Bag |
|
$1.4600 / $1.5200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin T-1 RoHS: Compliant |
665 In Stock |
|
$1.2940 / $1.3780 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin T-1 RoHS: Compliant |
665 In Stock |
|
$1.2940 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSI-LXR3612ID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR3612ID-150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for SSI-LXR3612ID-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR3612ID-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSI-LXR3612ID/-150 | ITW Lumex | Check for Price | SINGLE COLOR LED, RED, 3 mm | SSI-LXR3612ID-150 vs SSI-LXR3612ID/-150 |