Part Details for SSI-LXR3612GD by ITW Lumex
Results Overview of SSI-LXR3612GD by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSI-LXR3612GD Information
SSI-LXR3612GD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSI-LXR3612GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9251
|
Newark | Panel Mount Indicator, Led, 6.2Mm, Green, 2.2V, Led Color:Green, Operating Voltage:2.2Vdc, Mounti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1186 |
|
$1.1400 / $1.7100 | Buy Now |
DISTI #
67-1152-ND
|
DigiKey | LED 3MM GREEN DIFF PANEL MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1062 In Stock |
|
$1.3186 / $3.0500 | Buy Now |
DISTI #
696-SSI-LXR3612GD
|
Mouser Electronics | LED Panel Mount Indicators 3mm Green RoHS: Compliant | 2172 |
|
$1.0600 / $2.2800 | Buy Now |
DISTI #
70127678
|
RS | Indicator Panel Mount LED Mnt-Sz 0.244" Screw Green 2.2V Leads | Lumex SSI-LXR3612GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1461 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin RoHS: Compliant |
387 In Stock |
|
$1.3680 / $1.7060 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin RoHS: Compliant |
387 In Stock |
|
$1.3680 / $1.7060 | Buy Now |