There are no models available for this part yet.
Overview of SSI-LXH387SYD-4 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for SSI-LXH387SYD-4 by ITW Lumex
Part Data Attributes for SSI-LXH387SYD-4 by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER YELLOW
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED YELLOW
|
Luminous Intensity-Nom
|
300.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
4.7 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSI-LXH387SYD-4
This table gives cross-reference parts and alternative options found for SSI-LXH387SYD-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXH387SYD-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH2355SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH2355SYD |
SSF-LXH101MSYD-1 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH101MSYD-1 |
SSF-LXH101MSYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH101MSYD |
SSF-LXH100MSYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH100MSYD |
SSF-LXH100SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH100SYD |
SSF-LXH2350SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH2350SYD |
SSF-LXH555SYD | Single Color LED, Super Yellow, Diffused Yellow, T-3/4, 2mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH555SYD |
SSF-LXH1501SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH1501SYD |
SSF-LXH141SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH141SYD |
SSF-LXH104SYD | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH387SYD-4 vs SSF-LXH104SYD |