Part Details for SSI-LXH072SYD-150 by ITW Lumex
Results Overview of SSI-LXH072SYD-150 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSI-LXH072SYD-150 Information
SSI-LXH072SYD-150 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSI-LXH072SYD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXH072SYD-150-ND
|
DigiKey | LED PANEL INDICATOR YELLOW 2.1V Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8825 | Buy Now |
DISTI #
696-LXH072SYD-150
|
Mouser Electronics | LED Panel Mount Indicators Yellow Rectangular Yellow Diffused Lens RoHS: Compliant | 0 |
|
$0.8820 | Order Now |
DISTI #
71495231
|
RS | 2.5x7mm REC IND, 590nm YEL DIFF, 6" WIRE LEADS | Lumex SSI-LXH072SYD-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Onlinecomponents.com | Yellow 2.3 x 7 mm 110° Diffused 160 mcd 2.1 V Rectangular LED Panel Indicator RoHS: Compliant |
14890 In Stock |
|
$0.9050 / $1.5600 | Buy Now |
DISTI #
51656814
|
Verical | Panel Mount Indicator RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1916 | Americas - 14875 |
|
$1.0821 / $1.9923 | Buy Now |
|
Master Electronics | Yellow 2.3 x 7 mm 110° Diffused 160 mcd 2.1 V Rectangular LED Panel Indicator RoHS: Compliant |
14890 In Stock |
|
$0.9050 / $1.5600 | Buy Now |
Part Details for SSI-LXH072SYD-150
SSI-LXH072SYD-150 CAD Models
SSI-LXH072SYD-150 Part Data Attributes
|
SSI-LXH072SYD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH072SYD-150
ITW Lumex
Single Color LED, Super Yellow, Diffused Yellow, 7.2mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 7.2 mm | |
Surface Mount | NO | |
Viewing Angle | 80 deg |