Part Details for SSI-LXH072ID by ITW Lumex
Overview of SSI-LXH072ID by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSI-LXH072ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9218
|
Newark | Panel Mount Indicator, Led, Red, 2V, Led Color:Red, Mounting Hole Dia:-, Forward Current If:20Ma, Luminous Intensity:15Mcd, Bulb Size:2.3Mm X 7Mm, Colour:Red, Forward Voltage:2V, Lens Style:2.3 X 7Mm, Operating Temperature Max:85°C Rohs Compliant: Yes |Lumex SSI-LXH072ID Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.4280 | Buy Now |
DISTI #
67-1183-ND
|
DigiKey | LED 2.3X7MM RED PANEL MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4244 In Stock |
|
$0.4092 / $1.2700 | Buy Now |
DISTI #
696-SSI-LXH072ID
|
Mouser Electronics | LED Panel Mount Indicators Red 2.5mm x 7mm RoHS: Compliant | 441 |
|
$0.3780 / $1.2700 | Buy Now |
DISTI #
V99:2348_21715000
|
Arrow Electronics | Panel Mount Indicator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1745 | Americas - 1710 |
|
$0.0360 / $0.1424 | Buy Now |
DISTI #
70127689
|
RS | Indicator Panel Mount LED Mnt-Sz 5.3x11mm Snap-In Red 2V Leads | Lumex SSI-LXH072ID RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | Red 2.3 x 7 mm 110° Diffused 15 mcd 2 V Rectangular LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4050 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4029 / $0.6282 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4029 / $0.6282 | Buy Now |
Part Details for SSI-LXH072ID
SSI-LXH072ID CAD Models
SSI-LXH072ID Part Data Attributes:
|
SSI-LXH072ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH072ID
ITW Lumex
Single Color LED, Red, Diffused, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |