Part Details for SSHL-003T-P0.2 by JST Manufacturing
Overview of SSHL-003T-P0.2 by JST Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SSHL-003T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1301
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:Sshl Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SSHL-003T-P0.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81225 |
|
$0.0570 / $0.1320 | Buy Now |
DISTI #
42Y1005
|
Newark | Contact, Shl Series, Socket, 32 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SSHL-003T-P0.2 Min Qty: 41000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
455-2792-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1363 In Stock |
|
$0.0299 / $0.1700 | Buy Now |
|
Future Electronics | SHL Series 1 mm 32-28 AWG Crimp Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 41000 Package Multiple: 41000 Container: Reel | 41000Reel |
|
$0.0468 | Buy Now |
DISTI #
JSTSSHL-003T-P0.2
|
Heilind Electronics | 38180201 | Americas - 30750 in Stock123000 On Order |
|
$0.0337 / $0.0348 | Buy Now |
|
Quest Components | CONNECTOR | 91266 |
|
$0.0248 / $0.0944 | Buy Now |
|
Quest Components | CONNECTOR | 94260 |
|
$0.0690 / $0.4600 | Buy Now |
|
Quest Components | CONNECTOR | 66805 |
|
$0.1500 / $1.0000 | Buy Now |
DISTI #
SSHL-003T-P0.2
|
TME | Contact, female, phosphor bronze, tinned, 0.032÷0.08mm2, crimped Min Qty: 50 | 30050 |
|
$0.0202 / $0.0278 | Buy Now |
DISTI #
JSTSSHL-003T-P0.2
|
Interstate Connecting Components | 38180201 | 717528700 On Order |
|
$0.0337 / $0.0348 | Buy Now |
Part Details for SSHL-003T-P0.2
SSHL-003T-P0.2 CAD Models
SSHL-003T-P0.2 Part Data Attributes:
|
SSHL-003T-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSHL-003T-P0.2
JST Manufacturing
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | REEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, DISCRETE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, STRIP | |
Contact Gender | FEMALE | |
Contact Resistance | 40 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |