There are no models available for this part yet.
Overview of SSHB21H-R18112 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SSHB21H-R18112 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC1856
|
Newark | Common Mode Choke, 11.2Mh, 1.8A, Th, Dc Current Rating:1.8A, Product Range:Sshb21H Series, Inductance:11.2Mh Rohs Compliant: Yes |Kemet SSHB21H-R18112 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8300 | Buy Now | |
DISTI #
2266-SSHB21H-R18112-ND
|
DigiKey | CMC 11.2MH 1.8A 2LN TH Min Qty: 50 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
720 In Stock |
|
$1.3300 / $1.4300 | Buy Now | |
DISTI #
399-17131-ND
|
DigiKey | CMC 11.2MH 1.8A 2LN TH Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3714 / $1.7970 | Buy Now | |
DISTI #
80-SSHB21H-R18112
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.8A 11.2mH 21mm Dual Mode RoHS: Compliant | 0 |
|
$1.3200 / $2.8200 | Order Now | |
DISTI #
71823121
|
RS | AC Line Filter, Dual mode 11.2mH,1.8A, 0.22ohm | KEMET SSHB21H-R18112 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3760 / $1.4190 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
720 Partner Stock |
|
$1.2700 / $1.3500 | Buy Now | ||
DISTI #
65703928
|
Verical | Common Mode Chokes Dual 11200uH 10kHz 1.8A 0.22Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 720 |
|
$1.2500 / $1.3400 | Buy Now | |
DISTI #
77355670
|
Verical | Common Mode Chokes Dual 11200uH 10kHz 1.8A 0.22Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 50 |
|
$1.7500 / $2.4220 | Buy Now | |
DISTI #
SSHB21H-R18112
|
TME | Inductor: wire, THT, 11.2mH, 1.8A, 220mΩ, 250VAC, -25÷120°C Min Qty: 1 | 50 |
|
$1.4400 / $2.7200 | Buy Now |
CAD Models for SSHB21H-R18112 by KEMET Corporation
Part Data Attributes for SSHB21H-R18112 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Approvals
|
UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
15.5 mm
|
High Pot
|
500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
26 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Rated Current
|
1.8 A
|
Rated Voltage
|
250 V
|
Width
|
23 mm
|