-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3604
|
Newark | Common Mode Choke, 16.4Mh, 1.5A, Th, Inductance:16.4Mh, Rated Current:1.5A, Product Range:Sshb21H Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21H-R15164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$1.7100 / $3.1700 | Buy Now |
DISTI #
399-17130-ND
|
DigiKey | CMC 16.4MH 1.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
115 In Stock |
|
$1.3554 / $3.0700 | Buy Now |
DISTI #
80-SSHB21H-R15164
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.5A 16.4mH 21mm Dual Mode RoHS: Compliant | 317 |
|
$1.3300 / $2.9500 | Buy Now |
DISTI #
71823120
|
RS | AC Line Filter, Dual mode 16.4mH,1.5A, 0.31ohm | KEMET SSHB21H-R15164 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3760 / $1.4190 | RFQ |
DISTI #
77346787
|
Verical | Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.31Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 37 |
|
$1.6940 / $2.2680 | Buy Now |
DISTI #
SSHB21H-R15164
|
TME | Inductor: wire, THT, 16.4mH, 250VAC, 1.5A, 310mΩ, -25÷120°C Min Qty: 1 | 37 |
|
$1.4300 / $2.9100 | Buy Now |
DISTI #
SSHB21H-R15164
|
Avnet Abacus | Choke, Common Mode, 16.4 mH, 1.5 A (Alt: SSHB21H-R15164) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSHB21H-R15164
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21H-R15164
KEMET Corporation
SINGLE PHASE EMI FILTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |