Part Details for SSHB21H-07340 by KEMET Corporation
Results Overview of SSHB21H-07340 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSHB21H-07340 Information
SSHB21H-07340 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SSHB21H-07340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1864
|
Newark | Common Mode Choke, 34Mh, 0.7A, Th, Dc Current Rating:700Ma, Product Range:Sshb21H Series, Inducta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$0.5140 | Buy Now |
DISTI #
399-17113-ND
|
DigiKey | CMC 34MH 700MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
169 In Stock |
|
$1.8627 / $3.2800 | Buy Now |
DISTI #
80-SSHB21H-07340
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.7A 34mH 21mm Dual Mode RoHS: Compliant | 208 |
|
$1.6600 / $3.0500 | Buy Now |
DISTI #
71823103
|
RS | AC Line Filter, Dual mode 34mH,0.7A, 1.16ohm | KEMET SSHB21H-07340 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5560 | RFQ |
DISTI #
SSHB21H-07340
|
TME | Inductor: wire, THT, 34mH, 250VAC, 700mA, 1.16Ω, -25÷120°C Min Qty: 360 | 0 |
|
$1.9300 | RFQ |
DISTI #
SSHB21H-07340
|
Avnet Abacus | Choke Common Mode 34 mH 700 mA (Alt: SSHB21H-07340) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSHB21H-07340
SSHB21H-07340 CAD Models
SSHB21H-07340 Part Data Attributes
|
SSHB21H-07340
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21H-07340
KEMET Corporation
SINGLE PHASE EMI FILTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 23 mm |