Part Details for SSHB10HS-17019 by KEMET Corporation
Overview of SSHB10HS-17019 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSHB10HS-17019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1844
|
Newark | Common Mode Choke, 1.9Mh, 1.7A, Th, Dc Current Rating:1.7A, Product Range:Sshb10Hs Series, Inductance:1.9Mh Rohs Compliant: Yes |Kemet SSHB10HS-17019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$1.0500 / $2.0400 | Buy Now |
DISTI #
399-17095-ND
|
DigiKey | CMC 1.9MH 1.7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
123 In Stock |
|
$0.8864 / $1.5100 | Buy Now |
DISTI #
80-SSHB10HS-17019
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.7A 1.9mH 11.5mm Dual Mode RoHS: Compliant | 76 |
|
$1.0000 / $2.1400 | Buy Now |
DISTI #
71823085
|
RS | AC Line Filter, Dual mode 1.9mH,1.7A, 0.17ohm | KEMET SSHB10HS-17019 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
|
Onlinecomponents.com |
214 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now | |
DISTI #
65704413
|
Verical | Common Mode Chokes Dual 1900uH 10kHz 1.7A 0.17Ohm DCR Thru-Hole Tray Min Qty: 36 Package Multiple: 1 | Americas - 214 |
|
$1.7800 | Buy Now |
DISTI #
SSHB10HS-17019
|
TME | Inductor: wire, THT, 1.9mH, 1.7A, 170mΩ, 250VAC, -25÷120°C Min Qty: 1 | 2 |
|
$1.0400 / $1.9700 | Buy Now |
DISTI #
SSHB10HS-17019
|
Avnet Abacus | Choke, Common Mode, 1.9 mH, 1.7 A (Alt: SSHB10HS-17019) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860673
|
element14 Asia-Pacific | COMMON MODE CHOKE, 1.9MH, 1.7A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9853 / $2.0743 | Buy Now |
DISTI #
4367478
|
Farnell | COMMON MODE CHOKE, 1.7A, 1.9MH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 214 |
|
$1.9885 | Buy Now |
Part Details for SSHB10HS-17019
SSHB10HS-17019 CAD Models
SSHB10HS-17019 Part Data Attributes:
|
SSHB10HS-17019
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10HS-17019
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.7 A | |
Rated Voltage | 250 V | |
Width | 17 mm |