Part Details for SSHB10HS-06140 by KEMET Corporation
Overview of SSHB10HS-06140 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-061406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. | |
10061402-10300T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
61082-061402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for SSHB10HS-06140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1838
|
Newark | Common Mode Choke, 14Mh, 0.6A, Th, Dc Current Rating:600Ma, Product Range:Sshb10Hs Series, Inductance:14Mh Rohs Compliant: Yes |Kemet SSHB10HS-06140 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 / $1.5700 | Buy Now |
DISTI #
399-17089-ND
|
DigiKey | CMC 14MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
60 In Stock |
|
$1.0540 / $2.5300 | Buy Now |
DISTI #
80-SSHB10HS-06140
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 14mH 11.5mm DualMode RoHS: Compliant | 330 |
|
$1.0100 / $2.2000 | Buy Now |
DISTI #
71823079
|
RS | AC Line Filter, Dual mode 14mH,0.6A, 1.17ohm | KEMET SSHB10HS-06140 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
DISTI #
SSHB10HS-06140
|
TME | Inductor: wire, THT, 14mH, 250VAC, 600mA, 1.17Ω, -25÷120°C Min Qty: 1 | 0 |
|
$1.0300 / $2.0200 | RFQ |
DISTI #
SSHB10HS-06140
|
Avnet Abacus | Choke, Common Mode, 14 mH, 600 mA (Alt: SSHB10HS-06140) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSHB10HS-06140
SSHB10HS-06140 CAD Models
SSHB10HS-06140 Part Data Attributes
|
SSHB10HS-06140
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10HS-06140
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 17 mm |