Part Details for SSH-G01-002-CP by Amphenol Piher
Overview of SSH-G01-002-CP by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSH-G01-002-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7555
|
Newark | Hall-Effect Speed Sensor, 13.9Mm, 24Vdc Rohs Compliant: Yes |Amphenol Piher Sensors And Controls SSH-G01-002-CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$55.5800 / $64.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.9700 / $75.0000 | Buy Now | |
DISTI #
4125557
|
element14 Asia-Pacific | HALL-EFFECT SPEED SENSOR, 13.9MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$44.2366 / $60.6396 | Buy Now |
DISTI #
4125557
|
Farnell | HALL-EFFECT SPEED SENSOR, 13.9MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 44 |
|
$49.4285 / $65.3994 | Buy Now |