Part Details for SSH-003GA-P0.2 by JST Manufacturing
Overview of SSH-003GA-P0.2 by JST Manufacturing
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1003GA(S)-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1003GA-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1003GA(R)-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for SSH-003GA-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9164
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:Shd Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, For Use With:Jst Shd Series Housings, Current Rating:1Arohs Compliant: Yes |Jst (Japan Solderless Terminals) SSH-003GA-P0.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40809 |
|
$0.0630 / $0.1520 | Buy Now |
DISTI #
455-1435-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24875 In Stock |
|
$0.0356 / $0.2000 | Buy Now |
DISTI #
306-SSH-003GA-P0.2
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.0420 / $0.2000 | Order Now |
DISTI #
JSTSSH-003GA-P0.2
|
Heilind Electronics | SSH-003GA-P0.2 SH CONTACT | Americas - 603750 in Stock |
|
$0.0438 / $0.0452 | Buy Now |
DISTI #
JSTSSH-003GA-P0.2.P
|
Heilind Electronics | SHD TERM 32-28AWG SEL AU CONTINUOUS STRIP PRODUCT | Americas - 2250 in Stock34500 On Order |
|
$0.0636 / $0.0813 | Buy Now |
DISTI #
67592916
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2301 | Americas - 50279 |
|
$0.0658 / $0.0731 | Buy Now |
DISTI #
77274594
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 23000 Package Multiple: 23000 Date Code: 2318 | Americas - 23000 |
|
$0.0667 | Buy Now |
DISTI #
79046871
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 | Americas - 22040 |
|
$0.0372 / $0.0550 | Buy Now |
DISTI #
50329562
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 13361 |
|
$0.0906 / $0.1338 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, WIRE TERMINAL | 44641 |
|
$0.0322 / $0.1228 | Buy Now |
Part Details for SSH-003GA-P0.2
SSH-003GA-P0.2 CAD Models
SSH-003GA-P0.2 Part Data Attributes
|
SSH-003GA-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSH-003GA-P0.2
JST Manufacturing
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0314 inch | |
Cable Entry-Min | 0.0157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.078 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 28 AWG |