Part Details for SSGM680200 by Alpine Electronics (Asia) Ltd
Overview of SSGM680200 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM680200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSGM680200
|
Avnet Americas | Switch DIP ON OFF SPST 8 Top Slide 0.1A 50VDC Gull Wing 3000Cycle 2.54mm SMD Tape - Tape and Reel (Alt: SSGM680200) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$1.0826 | Buy Now |
DISTI #
688-SSGM680200
|
Mouser Electronics | DIP Switches / SIP Switches DIP ON OFF 8P 8 Top Slide 0.1A 50V RoHS: Compliant | 0 |
|
$1.4600 / $2.9700 | Order Now |
DISTI #
SSGM680200
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Top Slide 0.1A 50VDC Gull Wing 3000Cycle 2.54mm SMD Tape - Tape and Reel (Alt: SSGM680200) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900051118
|
Chip1Stop | Switch DIP ON OFF SPST 8 Top Slide 0.1A 50VDC Gull Wing 3000Cycles 2.54mm SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 791 |
|
$1.0200 / $1.7700 | Buy Now |