Part Details for SSGM2A0100 by Alpine Electronics (Asia) Ltd
Overview of SSGM2A0100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM2A0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSGM2A0100
|
Avnet Americas | Switch DIP ON OFF SPST 10 Flush Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: SSGM2A0100) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$1.0609 | Buy Now |
DISTI #
688-SSGM2A0100
|
Mouser Electronics | DIP Switches / SIP Switches DIP ON OFF 10P 0.1A 50V 10 Flush Slide RoHS: Compliant | 0 |
|
$2.1900 / $2.6000 | Order Now |
DISTI #
36546014
|
Verical | Switch DIP ON OFF SPST 10 Flush Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick Min Qty: 31 Package Multiple: 1 | Americas - 360 |
|
$2.5480 | Buy Now |
DISTI #
SSGM2A0100
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Flush Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick (Alt: SSGM2A0100) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 360 |
|
$1.6100 / $1.7310 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$1.6100 / $1.7310 | Buy Now |