Part Details for SSGM170100 by Alpine Electronics (Asia) Ltd
Overview of SSGM170100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM170100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSGM170100
|
Avnet Americas | Switch DIP ON OFF SPST 7 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: SSGM170100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2996 | Buy Now |
DISTI #
688-SSGM170100
|
Mouser Electronics | DIP Switches / SIP Switches 7P 0.1A 50VDC RoHS: Compliant | 0 |
|
$1.8000 / $1.9700 | Order Now |
DISTI #
36546361
|
Verical | Switch DIP ON OFF SPST 7 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick Min Qty: 30 Package Multiple: 1 | Americas - 404 |
|
$2.2761 / $2.5260 | Buy Now |
DISTI #
SSGM170100
|
Avnet Americas | Switch DIP ON OFF SPST 7 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: SSGM170100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2996 | Buy Now |
DISTI #
SSGM170100
|
Avnet Abacus | Switch DIP ON OFF SPST 7 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick (Alt: SSGM170100) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 404 |
|
$1.6530 / $2.7040 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 29 |
|
$1.6530 / $2.7040 | Buy Now |