Part Details for SSG015M6 by TE Connectivity
Overview of SSG015M6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSG015M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2876
|
Newark | Ssg015M6 = Thru-Hole |Nanonics Te Connectivity SSG015M6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.9700 / $411.6900 | Buy Now |
Part Details for SSG015M6
SSG015M6 CAD Models
SSG015M6 Part Data Attributes
|
SSG015M6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSG015M6
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for SSG015M6
This table gives cross-reference parts and alternative options found for SSG015M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSG015M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005SC2DC006N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | SSG015M6 vs SSL005SC2DC006N |
SSM015L2N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSG015M6 vs SSM015L2N |
1589486-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSG015M6 vs 1589486-1 |
SSM005SC2DC018N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | SSG015M6 vs SSM005SC2DC018N |
1589939-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSG015M6 vs 1589939-3 |
1589815-4 | (1589815-4) STM015T2HN = SMT CONN | TE Connectivity | SSG015M6 vs 1589815-4 |
USS015L2T | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSG015M6 vs USS015L2T |
STM015M5LN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSG015M6 vs STM015M5LN |
2-1589457-4 | D Nanominiature Connector, 5 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | SSG015M6 vs 2-1589457-4 |
1589810-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSG015M6 vs 1589810-8 |