Part Details for SSFW14-C by Panduit Corp
Overview of SSFW14-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSFW14-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23539-ND
|
DigiKey | WASHER FLAT 1/4 STAINLESS STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
75 In Stock |
|
$1.4678 / $1.5900 | Buy Now |
DISTI #
PANSSFW14-C
|
Heilind Electronics | MOUNTING HARDWARE, STAINLESS STEEL, 1/4 | Americas - 67 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Stainless Steel Mounting Hardware, 1/4 Stainless Steel Flat RoHS: Compliant |
200 In Stock |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
51619605
|
Verical | Stainless Steel Mounting Hardware 1/4 Stainless Steel Flat RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1903 | Americas - 200 |
|
$1.7685 / $1.8675 | Buy Now |
DISTI #
PANSSFW14-C
|
Interstate Connecting Components | MOUNTING HARDWARE, STAINLESS STEEL, 1/4 | 22 |
|
Buy Now | |
DISTI #
000000000003340312
|
Sager | Screws & Fasteners Mounting Hardware, Stainless Steel, 1/4 | 0 |
|
Buy Now | |
|
Master Electronics | Stainless Steel Mounting Hardware, 1/4 Stainless Steel Flat RoHS: Compliant |
200 In Stock |
|
$1.2600 / $1.4100 | Buy Now |