Part Details for SSF67A25B175 by Cynergy3 Components
Results Overview of SSF67A25B175 by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF67A25B175 Information
SSF67A25B175 by Cynergy3 Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSF67A25B175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5098
|
Newark | 2 Level Switch In Ss 316 25Va Pvc 7/0.2 25Mm & 175Mm Levels |Sensata/cynergy3 SSF67A25B175 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.9700 / $294.9100 | Buy Now |
DISTI #
70043283
|
RS | SENSOR, 2 LEVEL SWITCH IN SS 316 25VA PVC 7/0.2 25MM & 175MM LEVELS | Sensata - Cynergy3 SSF67A2... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$290.5700 / $305.1000 | RFQ |
|
Onlinecomponents.com | 2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 175mm levels RoHS: Compliant |
1 In Stock |
|
$239.7600 / $253.6500 | Buy Now |
DISTI #
66366690
|
Verical | Level Sensor 10bar Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$311.6880 / $329.7450 | Buy Now |
DISTI #
000000000002424636
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$269.1900 / $305.1000 | Buy Now |
|
Master Electronics | 2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 175mm levels RoHS: Compliant |
1 In Stock |
|
$239.7600 / $253.6500 | Buy Now |